Renesas 2SK1317 N-Channel MOSFET Transistor, 7 A, 1500 V, 3-Pin SC-65 2SK1317-E
- RS Stock No.:
- 261-5960
- Mfr. Part No.:
- 2SK1317-E
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 261-5960
- Mfr. Part No.:
- 2SK1317-E
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 7 A | |
| Maximum Drain Source Voltage | 1500 V | |
| Series | 2SK1317 | |
| Package Type | SC-65 | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 12 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 7 A | ||
Maximum Drain Source Voltage 1500 V | ||
Series 2SK1317 | ||
Package Type SC-65 | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 12 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- MY
The Renesas 2SK1317-E N-Channel is a high speed power switching MOSFET. The silicon N-Channel MOSFET has a low drive current and high breakdown voltage i.e(Vdss=1500 V).It is suitable for switching regulator, DC-DC converter and motor driver.
Operating temperature(max)= 150 °C
Maximum power dissipation= 100 W
Maximum gate threshold voltage= 4 V
Maximum power dissipation= 100 W
Maximum gate threshold voltage= 4 V
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Renesas 2SK1317 N-Channel MOSFET Transistor 1500 V, 3-Pin SC-65 2SK1317-E
- Renesas N-Channel MOSFET 1500 V, 3-Pin SC-65 2SK1317-E
- Renesas N-Channel MOSFET 1500 V, 3-Pin SC-65 2SK1835-E
- Toshiba N-Channel MOSFET Transistor 600 V, 3-Pin SC-65 TK40J60T(Q)
- Renesas N-Channel MOSFET 140 V, 3-Pin SC-65 2SK1057-E
- Renesas N-Channel MOSFET 900 V, 3-Pin SC-65 2SK1340-E
- Toshiba N-Channel MOSFET 600 V, 3-Pin SC-65 TK50J60U(Q)
- Toshiba 2SK4207 Type N-Channel MOSFET 900 V Enhancement, 3-Pin SC-65 2SK4207(Q)
