Toshiba 2SK4207 N-Channel MOSFET, 13 A, 900 V Enhancement, 3-Pin SC-65 2SK4207(Q)
- RS Stock No.:
- 756-0376
- Mfr. Part No.:
- 2SK4207(Q)
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-0376
- Mfr. Part No.:
- 2SK4207(Q)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 900V | |
| Package Type | SC-65 | |
| Series | 2SK4207 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 950mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 45nC | |
| Forward Voltage Vf | -1.7V | |
| Maximum Power Dissipation Pd | 150W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Length | 15.9mm | |
| Height | 4.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 900V | ||
Package Type SC-65 | ||
Series 2SK4207 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 950mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 45nC | ||
Forward Voltage Vf -1.7V | ||
Maximum Power Dissipation Pd 150W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 20mm | ||
Length 15.9mm | ||
Height 4.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET N-Channel, 2SK Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba Single 2SK 1 Type N-Channel MOSFET 900 V EnhancementS5Q(J
- Toshiba Single 2SK 1 Type N-Channel MOSFET 900 V EnhancementS5Q(J
- Renesas N-Channel MOSFET 900 V, 3-Pin SC-65 2SK1340-E
- Toshiba N-Channel MOSFET Transistor 600 V, 3-Pin SC-65 TK40J60T(Q)
- Toshiba N-Channel MOSFET 600 V, 3-Pin SC-65 TK50J60U(Q)
- Toshiba GT40QR21(STA1D 40 A 1200 V Through Hole
- Toshiba TK Type N-Channel MOSFET 900 V Enhancement, 3-Pin TO-3PN
- Toshiba TK Type N-Channel MOSFET 900 V Enhancement, 3-Pin TO-3PN TK9J90E
