Renesas N-Channel MOSFET, 7 A, 140 V, 3-Pin SC-65 2SK1057-E
- RS Stock No.:
- 772-5282P
- Mfr. Part No.:
- 2SK1057-E
- Brand:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-5282P
- Mfr. Part No.:
- 2SK1057-E
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 7 A | |
| Maximum Drain Source Voltage | 140 V | |
| Package Type | SC-65 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.45V | |
| Maximum Power Dissipation | 100 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -15 V, +15 V | |
| Transistor Material | Si | |
| Width | 4.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 15.6mm | |
| Number of Elements per Chip | 1 | |
| Height | 19.9mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 7 A | ||
Maximum Drain Source Voltage 140 V | ||
Package Type SC-65 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.45V | ||
Maximum Power Dissipation 100 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -15 V, +15 V | ||
Transistor Material Si | ||
Width 4.8mm | ||
Maximum Operating Temperature +150 °C | ||
Length 15.6mm | ||
Number of Elements per Chip 1 | ||
Height 19.9mm | ||
Related links
- Renesas N-Channel MOSFET 1500 V, 3-Pin SC-65 2SK1835-E
- Renesas N-Channel MOSFET 900 V, 3-Pin SC-65 2SK1340-E
- Renesas N-Channel MOSFET 1500 V, 3-Pin SC-65 2SK1317-E
- Renesas 2SK1317 N-Channel MOSFET Transistor 1500 V, 3-Pin SC-65 2SK1317-E
- Toshiba N-Channel MOSFET Transistor 600 V, 3-Pin SC-65 TK40J60T(Q)
- Toshiba N-Channel MOSFET 600 V, 3-Pin SC-65 TK50J60U(Q)
- Toshiba 2SK4207 Type N-Channel MOSFET 900 V Enhancement, 3-Pin SC-65 2SK4207(Q)
- Toshiba GT40QR21(STA1D 40 A 1200 V Through Hole
