STMicroelectronics SCT N-Channel MOSFET, 110 A, 900 V Enhancement, 4-Pin Hip-247-4 SCT012W90G3-4AG
- RS Stock No.:
- 482-970
- Mfr. Part No.:
- SCT012W90G3-4AG
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.01
(exc. GST)
$37.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $34.01 |
| 5 + | $33.00 |
*price indicative
- RS Stock No.:
- 482-970
- Mfr. Part No.:
- SCT012W90G3-4AG
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 110A | |
| Maximum Drain Source Voltage Vds | 900V | |
| Series | SCT | |
| Package Type | Hip-247-4 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Height | 5mm | |
| Length | 21mm | |
| Standards/Approvals | AEC-Q101 | |
| Width | 15.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 110A | ||
Maximum Drain Source Voltage Vds 900V | ||
Series SCT | ||
Package Type Hip-247-4 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Height 5mm | ||
Length 21mm | ||
Standards/Approvals AEC-Q101 | ||
Width 15.8mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Silicon carbide Power MOSFET device has been developed using STs advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.
AEC-Q101 qualified
High speed switching performances
Very fast and robust intrinsic body diode
Related links
- STMicroelectronics SCT Type N-Channel MOSFET 900 V Enhancement, 7-Pin H2PAK-7 SCT012H90G3AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin SCT020W120G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin SCT070W120G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 4-Pin SCT055W65G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 4-Pin SCT018W65G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 4-Pin SCT040W65G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin SCT015W120G3-4AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 4-Pin SCT025W120G3-4AG
