Renesas N-Channel MOSFET, 12 A, 900 V, 3-Pin SC-65 2SK1340-E

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5309P
Mfr. Part No.:
2SK1340-E
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

900 V

Package Type

SC-65

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

100 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.8mm

Length

15.6mm

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Height

19.9mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy