Vishay SiHA105N60EF N-Channel MOSFET, 29 A, 600 V Enhancement, 3-Pin TO-220 SIHA105N60EF-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
204-7201
Mfr. Part No.:
SIHA105N60EF-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

29A

Maximum Drain Source Voltage Vds

600V

Series

SiHA105N60EF

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

102mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

35W

Typical Gate Charge Qg @ Vgs

53nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

4.7mm

Length

10.3mm

Height

13.8mm

Automotive Standard

No

The Vishay EF Series Power MOSFET With Fast Body Diode has a 4th generation E series technology. It has reduced switching and conduction losses.

Low figure-of-merit (FOM) Ron x Qg

Low effective capacitance (Co(er)

Each (In a Tube of 50)
$6.125
Each (In a Pack of 2)
$10.35
Each (Supplied in a Tube)
$10.35
Each
$42.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy