Vishay E N-Channel MOSFET, 29 A, 600 V Enhancement, 3-Pin TO-247 SIHG30N60E-GE3

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $7.15

View bulk pricing options

Subtotal (1 tube of 25 units)*

$142.85

(exc. GST)

$157.13

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 450 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
25 - 25$5.714$142.85-
50 - 75$5.571$139.28$7.15
100 +$5.485$137.13$22.90

*price indicative

RS Stock No.:
145-2157
Mfr. Part No.:
SIHG30N60E-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

29A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-247

Series

E

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

125mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

250W

Typical Gate Charge Qg @ Vgs

85nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

20.82mm

Width

5.31mm

Standards/Approvals

No

Length

15.87mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, E Series, Low Figure-of-Merit, Vishay Semiconductor


The E Series Power MOSFETs from Vishay are high-voltage transistors featuring ultra-low maximum on-resistance, low figure of merit and fast switching. They are available in a wide range of current ratings. Typical applications include servers and telecom power supplies, LED lighting, flyback converters, power factor correction (PFC) and switch mode power supplies (SMPS).

Features


Low figure-of-merit (FOM) RDS(on) x Qg

Low input capacitance (Ciss)

Low on-resistance (RDS(on))

Ultra-low gate charge (Qg)

Fast switching

Reduced switching and conduction losses

MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy