Vishay SiHG105N60EF N-Channel MOSFET, 29 A, 600 V Enhancement, 3-Pin TO-247 SIHG105N60EF-GE3
- RS Stock No.:
- 204-7208
- Mfr. Part No.:
- SIHG105N60EF-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-7208
- Mfr. Part No.:
- SIHG105N60EF-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 29A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247 | |
| Series | SiHG105N60EF | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 102mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 53nC | |
| Maximum Power Dissipation Pd | 208W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.87mm | |
| Standards/Approvals | No | |
| Height | 20.7mm | |
| Width | 5.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 29A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247 | ||
Series SiHG105N60EF | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 102mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 53nC | ||
Maximum Power Dissipation Pd 208W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 15.87mm | ||
Standards/Approvals No | ||
Height 20.7mm | ||
Width 5.21mm | ||
Automotive Standard No | ||
The Vishay EF Series Power MOSFET With Fast Body Diode has a 4th generation E series technology. It has reduced switching and conduction losses.
Low figure-of-merit (FOM) Ron x Qg
Low effective capacitance (Co(er)
- RS Stock No. 1452157
- Mfr. Part No. SIHG30N60E-GE3
Each (In a Tube of 25)
$5.714
- RS Stock No. 7879421P
- Mfr. Part No. SiHG30N60E-GE3
Each (Supplied on a Reel)
$10.66
- RS Stock No. 7879421
- Mfr. Part No. SiHG30N60E-GE3
Each
$10.66
- RS Stock No. 2104988P
- Mfr. Part No. SiHG186N60EF-GE3
Each (Supplied in a Tube)
$6.762
Related links
- Vishay SiHG105N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 SIHG105N60EF-GE3
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay SiHA105N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay SiHB105N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 SiHG30N60E-GE3
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 SiHF30N60E-GE3







