Vishay E N-Channel MOSFET, 29 A, 600 V Enhancement, 3-Pin TO-220 SIHF30N60E-GE3
- RS Stock No.:
- 145-1911
- Mfr. Part No.:
- SIHF30N60E-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$306.25
(exc. GST)
$336.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 800 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $6.125 | $306.25 |
| 100 - 150 | $5.972 | $298.60 |
| 200 + | $5.88 | $294.00 |
*price indicative
- RS Stock No.:
- 145-1911
- Mfr. Part No.:
- SIHF30N60E-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 29A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | E | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 125mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 85nC | |
| Maximum Power Dissipation Pd | 37W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Height | 16.12mm | |
| Standards/Approvals | No | |
| Length | 10.63mm | |
| Width | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 29A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series E | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 125mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 85nC | ||
Maximum Power Dissipation Pd 37W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Height 16.12mm | ||
Standards/Approvals No | ||
Length 10.63mm | ||
Width 4.83mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, E Series, Low Figure-of-Merit, Vishay Semiconductor
Features
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 SiHF30N60E-GE3
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 SIHB30N60E-GE3
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 SiHG30N60E-GE3
- Vishay E Type N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
