Vishay SiHA105N60EF N-Channel MOSFET, 29 A, 600 V Enhancement, 3-Pin TO-220 SIHA105N60EF-GE3
- RS Stock No.:
- 204-7202
- Mfr. Part No.:
- SIHA105N60EF-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 250 more to save $32.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$37.14
(exc. GST)
$40.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 August 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $7.428 | $37.14 | - |
| 250 - 495 | $7.30 | $36.50 | $32.00 |
| 500 + | $7.168 | $35.84 | $130.00 |
*price indicative
- RS Stock No.:
- 204-7202
- Mfr. Part No.:
- SIHA105N60EF-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 29A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | SiHA105N60EF | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 102mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 35W | |
| Typical Gate Charge Qg @ Vgs | 53nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.7mm | |
| Length | 10.3mm | |
| Standards/Approvals | No | |
| Height | 13.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 29A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series SiHA105N60EF | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 102mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 35W | ||
Typical Gate Charge Qg @ Vgs 53nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 4.7mm | ||
Length 10.3mm | ||
Standards/Approvals No | ||
Height 13.8mm | ||
Automotive Standard No | ||
Related links
- Vishay SiHA105N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 SiHF30N60E-GE3
- Vishay SiHG105N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 SIHG105N60EF-GE3
- Vishay SiHG105N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay SiHB105N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 SIHB105N60EF-GE3
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 SIHB30N60E-GE3
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 SiHG30N60E-GE3
