Vishay E N-Channel MOSFET, 29 A, 600 V Enhancement, 3-Pin TO-220 SiHF30N60E-GE3

This image is representative of the product range

Get a bulk buy discount

Add 14 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$20.70

(exc. GST)

$22.76

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 800 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
2 - 12$10.35$20.70-
14 - 24$10.09$20.182%
26 +$9.93$19.864%

*price indicative

Packaging Options:
RS Stock No.:
903-4490
Mfr. Part No.:
SiHF30N60E-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

29A

Maximum Drain Source Voltage Vds

600V

Series

E

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

125mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

37W

Forward Voltage Vf

1.3V

Typical Gate Charge Qg @ Vgs

85nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

16.12mm

Width

4.83mm

Length

10.63mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, E Series, Low Figure-of-Merit, Vishay Semiconductor


The E Series Power MOSFETs from Vishay are high-voltage transistors featuring ultra-low maximum on-resistance, low figure of merit and fast switching. They are available in a wide range of current ratings. Typical applications include servers and telecom power supplies, LED lighting, flyback converters, power factor correction (PFC) and switch mode power supplies (SMPS).

Features


Low figure-of-merit (FOM) RDS(on) x Qg

Low input capacitance (Ciss)

Low on-resistance (RDS(on))

Ultra-low gate charge (Qg)

Fast switching

Reduced switching and conduction losses

MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy