Vishay SiHG105N60EF N-Channel MOSFET, 29 A, 600 V Enhancement, 3-Pin TO-247 SIHG105N60EF-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
204-7209
Mfr. Part No.:
SIHG105N60EF-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

29A

Maximum Drain Source Voltage Vds

600V

Series

SiHG105N60EF

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

102mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

53nC

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

208W

Maximum Operating Temperature

150°C

Length

15.87mm

Width

5.21mm

Height

20.7mm

Standards/Approvals

No

Automotive Standard

No

The Vishay EF Series Power MOSFET With Fast Body Diode has a 4th generation E series technology. It has reduced switching and conduction losses.

Low figure-of-merit (FOM) Ron x Qg

Low effective capacitance (Co(er)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy