Vishay E N-Channel Power MOSFET, 12 A, 600 V Enhancement, 3-Pin TO-220 SIHA100N60E-GE3

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$225.90

(exc. GST)

$248.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 950 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
50 - 50$4.518$225.90-
100 - 150$4.405$220.252%
200 +$4.337$216.854%

*price indicative

RS Stock No.:
188-4870
Mfr. Part No.:
SIHA100N60E-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-220

Series

E

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.1Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

35W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

33nC

Maximum Operating Temperature

150°C

Width

4.7mm

Height

15.3mm

Standards/Approvals

RoHS

Length

10.3mm

Automotive Standard

No

Vishay Series E Power MOSFET, 600V Maximum Drain Source Voltage, 12A Maximum Continuous Drain Current - SIHA100N60E-GE3


This power MOSFET is a high-voltage N‑channel enhancement device designed for switch and power-conversion duties in through‑hole assemblies. It operates across a broad temperature range suited to demanding environments and is intended for applications requiring substantial drain current and elevated drain‑to‑source voltage handling while using a TO‑220 package for conventional mounting.

Features and Benefits:


• 600V drain capability enables high-voltage switching applications
• 12A continuous drain current supports substantial load currents
• 0.1Ω Rds(on) reduces conduction losses in power circuits
• 35W dissipation allows sustained power handling in ambient cooling
• 33nC typical gate charge permits controlled gate drive energy
• 30V maximum gate drive ensures robust gate overdrive margin

Applications


• Suitable for mains‑linked switch‑mode power supplies
• Ideal for high-voltage motor inverter stages
• Used with discrete boost converter topologies
• Can be used for industrial battery charging systems
• Suitable for power-factor correction front ends

What are the thermal limits for continuous use?


The device can operate between -55°C and 150°C, enabling deployment in both low-temperature and high-temperature environments with appropriate thermal management.

Which packaging and mounting approach does it use?


It is supplied in a TO‑220 case intended for through‑hole mounting, facilitating heatsink attachment and reliable mechanical fixation.

What gate-drive constraints must be observed?


The gate‑to‑source voltage must not exceed 30V, so gate drivers should be selected to keep Vgs within this limit during switching transients.

How does the forward voltage affect circuit design?


With a forward voltage of 1.2V, designers should account for this drop when calculating conduction losses and thermal loading in series or synchronous configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy