Vishay E N-Channel MOSFET, 29 A, 600 V Enhancement, 3-Pin TO-263 SIHB30N60E-GE3
- RS Stock No.:
- 768-9310
- Mfr. Part No.:
- SIHB30N60E-GE3
- Brand:
- Vishay
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$10.23
(exc. GST)
$11.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 266 unit(s) ready to ship from another location
- Plus 583 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $10.23 | - |
| 13 - 24 | $9.97 | 2% |
| 25 + | $9.80 | 4% |
*price indicative
- RS Stock No.:
- 768-9310
- Mfr. Part No.:
- SIHB30N60E-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 29A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | E | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 125mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 250W | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 85nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 9.65mm | |
| Standards/Approvals | No | |
| Height | 4.83mm | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 29A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series E | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 125mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 250W | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 85nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Width 9.65mm | ||
Standards/Approvals No | ||
Height 4.83mm | ||
Length 10.67mm | ||
Automotive Standard No | ||
N-Channel MOSFET, E Series, Low Figure-of-Merit, Vishay Semiconductor
The E Series Power MOSFETs from Vishay are high-voltage transistors featuring ultra-low maximum on-resistance, low figure of merit and fast switching. They are available in a wide range of current ratings. Typical applications include servers and telecom power supplies, LED lighting, flyback converters, power factor correction (PFC) and switch mode power supplies (SMPS).
Features
Low figure-of-merit (FOM) RDS(on) x Qg
Low input capacitance (Ciss)
Low on-resistance (RDS(on))
Ultra-low gate charge (Qg)
Fast switching
Reduced switching and conduction losses
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 SiHF30N60E-GE3
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 SiHG30N60E-GE3
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263
