Vishay E N-Channel Power MOSFET, 6.4 A, 650 V Enhancement, 3-Pin TO-220AB SIHP690N60E-GE3
- RS Stock No.:
- 200-6821
- Mfr. Part No.:
- SIHP690N60E-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$48.28
(exc. GST)
$53.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $1.931 | $48.28 |
*price indicative
- RS Stock No.:
- 200-6821
- Mfr. Part No.:
- SIHP690N60E-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6.4A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | E | |
| Package Type | TO-220AB | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 700mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 62.5W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6.4A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series E | ||
Package Type TO-220AB | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 700mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 62.5W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Vishay Series E Power MOSFET, 650V Maximum Drain Source Voltage, 6.4A Maximum Continuous Drain Current - SIHP690N60E-GE3
This power MOSFET is a high-voltage N-channel transistor designed for switching and power conversion tasks in industrial electronic systems. It operates across a wide temperature span and is supplied in a through-hole TO-220AB package suitable for conventional heatsinking and manual assembly contexts.
Features and Benefits:
• 650V drain-source rating enables high-voltage switching capability
• 6.4A continuous drain current supports moderate load currents
• 700mΩ Rds(on) minimises conduction losses under load
• 62.5W power dissipation allows substantial thermal handling
• 12nC gate charge reduces driving energy for faster switching
• 30V gate-source tolerance permits flexible gate drive levels
• 6.4A continuous drain current supports moderate load currents
• 700mΩ Rds(on) minimises conduction losses under load
• 62.5W power dissipation allows substantial thermal handling
• 12nC gate charge reduces driving energy for faster switching
• 30V gate-source tolerance permits flexible gate drive levels
Applications
• Suitable for offline power supplies and high-voltage converters
• Ideal for motor-drive gate stage and inverter switching
• Used with discrete switch-mode power supplies in industrial equipment
• Can be used for lab prototypes requiring through-hole mounting
• Appropriate for driver stages in high-voltage lighting control
• Ideal for motor-drive gate stage and inverter switching
• Used with discrete switch-mode power supplies in industrial equipment
• Can be used for lab prototypes requiring through-hole mounting
• Appropriate for driver stages in high-voltage lighting control
What temperature range can it tolerate in demanding installations?
It is specified to operate from -55°C up to 150°C, accommodating harsh industrial environments.
What mounting and cooling options are compatible with it?
The TO-220AB through-hole format permits direct PCB mounting and attachment to conventional heatsinks for enhanced thermal management.
How does its gate charge affect driver selection?
With a typical gate charge of 12nC, it requires moderate gate-drive capability, enabling use with compact drivers while maintaining reasonable switching speeds.
Is it suitable for automotive-grade applications?
It is not specified to meet automotive standards, so it is more appropriate for general industrial and commercial electronic designs.
Related links
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 SIHP690N60E-GE3
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 SIHD690N60E-GE3
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
