Vishay E N-Channel MOSFET, 15 A, 800 V Enhancement, 3-Pin TO-220 SIHP17N80AE-GE3
- RS Stock No.:
- 210-4993
- Mfr. Part No.:
- SIHP17N80AE-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save $6.80
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$135.25
(exc. GST)
$148.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 550 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $2.705 | $135.25 | - |
| 100 - 150 | $2.637 | $131.85 | $6.80 |
| 200 + | $2.596 | $129.80 | $21.80 |
*price indicative
- RS Stock No.:
- 210-4993
- Mfr. Part No.:
- SIHP17N80AE-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | E | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 250mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 41nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 179W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 9.96mm | |
| Standards/Approvals | No | |
| Length | 14.69mm | |
| Height | 4.24mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series E | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 250mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 41nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 179W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 9.96mm | ||
Standards/Approvals No | ||
Length 14.69mm | ||
Height 4.24mm | ||
Automotive Standard No | ||
Related links
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 SIHP17N80AE-GE3
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247 SIHG17N80AE-GE3
