Banner K30L Series Yellow, Red, Green Beacon 30V dc Steady, Flashing Base, LED Bulb, IP69, IP67
- RS Stock No.:
- 865-4797
- Mfr. Part No.:
- K30LGRYPQ
- Brand:
- Banner
Subtotal (1 unit)*
$145.55
(exc. GST)
$160.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.55 |
*price indicative
- RS Stock No.:
- 865-4797
- Mfr. Part No.:
- K30LGRYPQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Yellow, Red, Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 25mA | |
| Current Type | DC | |
| Mount Type | Base | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V dc | |
| Series | K30L | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 58mm | |
| IP Rating | IP69, IP67 | |
| Standards/Approvals | CE Certified, cULus | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Yellow, Red, Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 25mA | ||
Current Type DC | ||
Mount Type Base | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V dc | ||
Series K30L | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Height 58mm | ||
IP Rating IP69, IP67 | ||
Standards/Approvals CE Certified, cULus | ||
- COO (Country of Origin):
- US
Banner Beacon, 3 Colours, 22mm Base Diameter - K30L Series - K30LGRYPQ
Check your machine's status in a flash with this beacon from Banner. It shines a bright LED light that's sure to catch your attention in most lighting conditions, keeping everyone in the know. As it has green, yellow and red colours, it covers a broad range of signalling messages for versatility. You can link the simple disconnect plug to your system in no time, so you can skip straight to signals.
Features & Benefits
• IP69K rating indicates protection against dust and high-temperature, high-pressure water jets for use in hygienic settings
• Durable PC housing for resistance to impact and wear
• Responds to inputs in just 1ms, so it switches in the blink of an eye
• Colour-coded cores for ease of identifying connections
Applications
• Warehouses
• Metalworking
• Food production
What do the different light colours mean on this beacon?
A green light means the process is running smoothly. A yellow signal indicates a hazard could occur without human intervention. If the product's light is red, it means there's a danger that needs an immediate response.
Related links
- Banner K30L Series Yellow Green Flashing LED Bulb Base IP67
- Banner K50FL Series Yellow Green Steady LED Bulb Base, IP67
- Banner K50L Series Yellow Green Steady LED Bulb Base, IP67
- Banner K30L Series Green Flashing Beacon 3V dc IP69K, IP67
- Banner K30L Series Green Yellow Steady LED Bulb Threaded IP67
- Banner K30L Series Red Steady Beacon 3V dc IP67, IP69K
- Banner K30 Series Red Flashing Beacon 30V dc IP67, IP69K
- Banner K30 Series Green Red Steady LED Bulb Base IP67
