Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 240V ac

Subtotal (1 unit)*

$309.94

(exc. GST)

$340.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$309.94

*price indicative

RS Stock No.:
111-3111
Mfr. Part No.:
K8DT-VS3CA
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Application

Voltage

Product Type

Monitoring Relay

Function

Overvoltage, Undervoltage

Electrical Phase

1

Contact Configuration

SPDT

Mount Type

DIN Rail

Power Consumption

2.5VA

Terminal Type

Push-in

IP Rating

IP20

Supply AC Voltage

240V ac

Contact Current

10A

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, UL 60947-5-1, EN 60947-5-1

Width

17.5mm

Series

K8DT-VS

Height

90mm

Length

90mm

COO (Country of Origin):
CN

Omron K8DT-VS Series Monitoring Relay, 100 to 240V AC Supply Voltage, 10A Contact Current - K8DT-VS3CA


This monitoring relay is a Compact device designed to detect and respond to abnormal single-phase voltage conditions in industrial control panels. It monitors supply levels to identify over-voltage and under-voltage events and provides a switching output to protect downstream circuits. The unit mounts on standard DIN-rail installations and is suited to automation and electrical systems that require continuous voltage supervision.

Features and Benefits:


• SPDT contact rated 10 A provides switching for control circuits
• Operates from 100 to 240V AC enabling wide supply compatibility
• Push-in terminals allow quick, tool‑free wiring connections
• Low power draw at 2.5 VA reduces auxiliary load on supplies
• IP20 enclosure supports protected indoor panel mounting
• Temperature range -20 to 60 °C maintains operation across site conditions

Applications


• Suitable for protecting motors and contactors from voltage faults
• Ideal for integration into machine control cabinets for voltage supervision
• Used with industrial control systems requiring single-phase monitoring
• Can be used for automated restart logic after supply anomalies

What electrical approval standards does it meet for industrial use?


It complies with UL 60947-5-1 and EN 60947-5-1 requirements for control circuit devices.

How is the relay secured within electrical enclosures?


The enclosure is designed for DIN-rail mounting to Streamline installation in distribution panels.

What wiring method is provided for field terminations?


It uses push-in style terminals to accept conductors quickly without screw tightening.

How Compact is the unit for dense control panels?


The housing width is 17.5mm to help conserve rail space in crowded assemblies.

What environmental protections are provided by the casing?


The unit offers IP20 protection suitable for indoor panel environments where finger protection is required.

Standards

EN60947-5-1, IP 20 Terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy