Crouzet Voltage Monitoring Relay, 1 Phase, SPDT, DIN Rail

Unavailable
RS will no longer stock this product.
RS Stock No.:
463-3474
Mfr. Part No.:
84872030
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Monitoring Application

Voltage

Electrical Phase

1

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0.1 → 3s

Series

EUH

Dimensions

103.5 x 22.5 x 78mm

Width

22.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Voltage Sensed

600V

Operating Temperature Range

+60°C

Height

78mm

Length

103.5mm

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy