Dold Monitoring Relay, 3 Phase, 0.8 → 1.1 UN Monitor Range, DPDT, DIN Rail
- RS Stock No.:
- 240-8923
- Mfr. Part No.:
- BA9041 3AC50Hz 400V
- Brand:
- Dold
Subtotal (1 unit)*
$461.57
(exc. GST)
$507.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship
- Plus 17 unit(s) shipping from 13 November 2026
Units | Per unit |
|---|---|
| 1 + | $461.57 |
*price indicative
- RS Stock No.:
- 240-8923
- Mfr. Part No.:
- BA9041 3AC50Hz 400V
- Brand:
- Dold
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 230V ac | |
| Power Consumption | 3.5VA | |
| IP Rating | IP20, IP40 | |
| Contact Current | 5A | |
| Monitoring Voltage Range | 0.8 → 1.1 UN | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 119.8mm | |
| Standards/Approvals | IEC/EN 60 715, IEC/EN 60 255-1, IEC/EN 61 000-4-4, IEC/EN 61 000-4-2, IEC/EN 60 999-1, EN 50 005, UL Subject 94, IEC/EN 61 000-4-5, EN 55 011, IEC/EN 60 068-1, IEC/EN 61 000-4-6, IEC/EN 61 000-4-3, IEC/EN 60 947-5-1, DIN 46 228-1/-2/-3/-4, IEC/EN 60 068-2-6 | |
| Height | 73.2mm | |
| Width | 45mm | |
| Series | BA 9041 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 230V ac | ||
Power Consumption 3.5VA | ||
IP Rating IP20, IP40 | ||
Contact Current 5A | ||
Monitoring Voltage Range 0.8 → 1.1 UN | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Length 119.8mm | ||
Standards/Approvals IEC/EN 60 715, IEC/EN 60 255-1, IEC/EN 61 000-4-4, IEC/EN 61 000-4-2, IEC/EN 60 999-1, EN 50 005, UL Subject 94, IEC/EN 61 000-4-5, EN 55 011, IEC/EN 60 068-1, IEC/EN 61 000-4-6, IEC/EN 61 000-4-3, IEC/EN 60 947-5-1, DIN 46 228-1/-2/-3/-4, IEC/EN 60 068-2-6 | ||
Height 73.2mm | ||
Width 45mm | ||
Series BA 9041 | ||
- COO (Country of Origin):
- MT

Phase sequence relay, BA9041
Phase Sequence/Failure Relays
Related links
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range DIN Rail, 400V ac
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range 400V ac
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range 230V ac, 400 V ac
- Dold Monitoring Relay DPDT, DIN Rail
- Dold Monitoring Relay DPDT 230V ac, 400 V ac
- Dold Monitoring Relay 0.7 to 1.1 UN Monitor Range DIN Rail
- Dold Monitoring Relay 0.7 to 1.3 UN Monitor Range DIN Rail 80 to 230 V dc
- Dold Monitoring Relay 1 Phase DPDT, DIN Rail 110 to 240 V dc
