Dold Monitoring Relay, 3 Phase, 0.8 → 1.1 UN Monitor Range, DIN Rail, 230V ac, 400 V ac
- RS Stock No.:
- 358-6917
- Mfr. Part No.:
- IK9168 3AC50/60Hz 230/400V
- Brand:
- Dold
Subtotal (1 unit)*
$153.27
(exc. GST)
$168.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $153.27 |
*price indicative
- RS Stock No.:
- 358-6917
- Mfr. Part No.:
- IK9168 3AC50/60Hz 230/400V
- Brand:
- Dold
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitoring Relay | |
| Function | Phase Sequence | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Power Consumption | 0.5VA | |
| IP Rating | IP20, IP40 | |
| Contact Current | 3A | |
| Supply AC Voltage | 230V ac, 400V ac | |
| Monitoring Voltage Range | 0.8 → 1.1 UN | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Series | IK 9168 | |
| Length | 59mm | |
| Height | 90mm | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60 529, DIN VDE 0435-303, IEC/EN 60 255, EN 55 011, DIN 46 228-1/-2/-3/-4, IEC/EN 60 715, IEC/EN 61 000-4-5, DIN 43 880, UL Subject 94, IEC/EN 60 068-1, IEC/EN 61 000-4-3, IEC/EN 60 999-1, IEC/EN 60 068-2-6, IEC/EN 61 000-4-2, IEC/EN 61 000-4-4, EN 50 005, IEC 60 664-1 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitoring Relay | ||
Function Phase Sequence | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Power Consumption 0.5VA | ||
IP Rating IP20, IP40 | ||
Contact Current 3A | ||
Supply AC Voltage 230V ac, 400V ac | ||
Monitoring Voltage Range 0.8 → 1.1 UN | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Series IK 9168 | ||
Length 59mm | ||
Height 90mm | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60 529, DIN VDE 0435-303, IEC/EN 60 255, EN 55 011, DIN 46 228-1/-2/-3/-4, IEC/EN 60 715, IEC/EN 61 000-4-5, DIN 43 880, UL Subject 94, IEC/EN 60 068-1, IEC/EN 61 000-4-3, IEC/EN 60 999-1, IEC/EN 60 068-2-6, IEC/EN 61 000-4-2, IEC/EN 61 000-4-4, EN 50 005, IEC 60 664-1 | ||
- COO (Country of Origin):
- DE
IK9169 phase monitor, IK9168 phase monitor display
Additional function on IK9169 phase monitor
Phase Sequence/Failure Relays
Related links
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range 400V ac
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range DIN Rail, 400V ac
- Dold Monitoring Relay DPDT 230V ac, 400 V ac
- Dold Monitoring Relay SPDT 400V ac
- Dold Monitoring Relay SPDT 230 V, 400V ac
- Dold Monitoring Relay DPDT, DIN Rail
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range DIN Rail
- Dold Monitoring Relay DPDT 230 V, 400V ac
