Tele Monitoring Relay, 3 Phase, 160 → 240 V Monitor Range, DPDT, DIN Rail, 230V ac, 400 V ac
- RS Stock No.:
- 287-1893
- Distrelec Article No.:
- 137-54-201
- Mfr. Part No.:
- E3YU400V02
- Brand:
- Tele
Subtotal (1 unit)*
$246.21
(exc. GST)
$270.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.21 |
*price indicative
- RS Stock No.:
- 287-1893
- Distrelec Article No.:
- 137-54-201
- Mfr. Part No.:
- E3YU400V02
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Function | Undervoltage Monitoring | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Power Consumption | 1.2W | |
| Terminal Type | Shockproof | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 230V ac, 400V ac | |
| Monitoring Voltage Range | 160 → 240 V | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Width | 35mm | |
| Series | ENYA | |
| Standards/Approvals | IEC 60721-3-3, IEC 60947-5-1, IEC 60715, IEC 60664-1 | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Function Undervoltage Monitoring | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Power Consumption 1.2W | ||
Terminal Type Shockproof | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 230V ac, 400V ac | ||
Monitoring Voltage Range 160 → 240 V | ||
Contact Current 5A | ||
Maximum Operating Temperature 55°C | ||
Width 35mm | ||
Series ENYA | ||
Standards/Approvals IEC 60721-3-3, IEC 60947-5-1, IEC 60715, IEC 60664-1 | ||
- COO (Country of Origin):
- AT
The Tele monitoring relay features a self-extinguishing plastic housing with an IP rating of IP40, providing protection against solid objects. It is designed to be mounted on DIN-rail TS 35 according to EN 60715 and can be positioned in any orientation. The shockproof terminal connection, compliant with VBG 4 standards, requires a PZ1 tool and has an IP rating of IP20. Additionally, the maximum tightening torque for installation is 1Nm, ensuring secure and reliable connection.
Under voltage monitoring
2 change over contacts
Width 35 mm
Related links
- Tele Monitoring Relay DPDT 230V ac, 400 V ac
- Tele Monitoring Relay 400 V ac Monitor Range DIN Rail, 400V ac
- Tele Monitoring Relay 230/400 V ac Monitor Range DIN Rail, 250V ac
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range 230V ac, 400 V ac
- Hiquel Monitoring Relay 0/450 V Monitor Range DIN Rail 230 V ac 400 V ac
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 to 240 V dc
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 to 240 V dc V
- Tele Monitoring Relay 177/794 V ac Monitor Range DIN Rail 690 V ac
