Dold Monitoring Relay, 3 Phase, DPDT, DIN Rail, 230V ac, 400 V ac
- RS Stock No.:
- 240-8939
- Mfr. Part No.:
- BA9043 3/N AC50-400HZ 230/400V
- Brand:
- Dold
Subtotal (1 unit)*
$627.28
(exc. GST)
$690.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 13 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $627.28 |
*price indicative
- RS Stock No.:
- 240-8939
- Mfr. Part No.:
- BA9043 3/N AC50-400HZ 230/400V
- Brand:
- Dold
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Function | Motor Control | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 5VA | |
| Switching Voltage | 250V | |
| IP Rating | IP40 | |
| Supply AC Voltage | 230V ac, 400V ac | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 61 000-4-2, IEC/EN 60 715, DIN 46 228-1/-2/-3/-4, IEC/EN 60 068-2-6, IEC/EN 61 000-4-4, EN 50 005, IEC/EN 61 000-4-6, IEC/EN 60947-4-2, EN 55 011, IEC/EN 61 000-4-5, IEC/EN 60947-4-1, UL Subject 94, IEC/EN 60 529, IEC/EN 60947-5-1, IEC 60 664-1, IEC/EN 60 068-1, IEC/EN 60 -1, IEC/EN 61 000-4-3 | |
| Width | 45mm | |
| Length | 132mm | |
| Height | 73mm | |
| Series | BA 9043 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Function Motor Control | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 5VA | ||
Switching Voltage 250V | ||
IP Rating IP40 | ||
Supply AC Voltage 230V ac, 400V ac | ||
Minimum Operating Temperature +60°C | ||
Contact Current 5A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 61 000-4-2, IEC/EN 60 715, DIN 46 228-1/-2/-3/-4, IEC/EN 60 068-2-6, IEC/EN 61 000-4-4, EN 50 005, IEC/EN 61 000-4-6, IEC/EN 60947-4-2, EN 55 011, IEC/EN 61 000-4-5, IEC/EN 60947-4-1, UL Subject 94, IEC/EN 60 529, IEC/EN 60947-5-1, IEC 60 664-1, IEC/EN 60 068-1, IEC/EN 60 -1, IEC/EN 61 000-4-3 | ||
Width 45mm | ||
Length 132mm | ||
Height 73mm | ||
Series BA 9043 | ||
- COO (Country of Origin):
- DE

Voltage relay, three-phase, BA9043, BA9043/001
Phase Sequence/Failure Relays
- RS Stock No. 2913144
- Mfr. Part No. IL9077.12 3/NAC 400/230V 0.1-20S
- RS Stock No. 2913150
- Mfr. Part No. IL9079.12/002 3AC230/400V 0.55-1.05UN 0.2-2S
- RS Stock No. 1356182
- Mfr. Part No. LPMP/2 400V
- RS Stock No. 1356184
- Mfr. Part No. LPRD/2 400V
Related links
- Dold Monitoring Relay DPDT, DIN Rail
- Dold Monitoring Relay 1 Phase DPDT, DIN Rail 110 to 240 V dc
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range 230V ac, 400 V ac
- Dold Monitoring Relay DIN Rail 240 V ac
- Dold Monitoring Relay DPDT 230V ac, 400 V ac
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range DIN Rail, 400V ac
- Dold Monitoring Relay DPDT 15mA to 50mA 230V ac
- Dold Monitoring Relay DPDT 1mA to 10A 230V ac











