Tele Monitoring Relay, 1, 3 Phase, 40/415 V ac Monitor Range, SPDT, DIN Rail, 12V ac, 400 V ac 24 V dc

Subtotal (1 unit)*

$279.91

(exc. GST)

$307.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.91

*price indicative

RS Stock No.:
287-1894
Distrelec Article No.:
137-54-785
Mfr. Part No.:
G2CU400V10AL10
Brand:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Product Type

Monitoring Relay

Electrical Phase

1, 3

Function

Monitoring

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

250V ac

Power Consumption

1.5W

Terminal Type

Shockproof

IP Rating

IP40

Supply AC Voltage

12V ac, 400V ac

Supply DC Voltage

24 V dc

Monitoring Voltage Range

40/415 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Width

22.5mm

Standards/Approvals

EN 60715, IEC 60068-2-6, IEC 60068-1, IEC 60068-2-27, IEC 60664-1, IEC 60721-3-3, IEC 60947-5-1, VBG 4

COO (Country of Origin):
AT
The Tele power monitor is capable of monitoring 1 or 3-phase mains for underload (cosϕ) conditions. It offers adjustable thresholds for precise monitoring, along with fixed hysteresis. Additionally, it features separately adjustable timing for start-up suppression and tripping delay, providing flexibility in operation.

Underload monitoring

Fault latch

Recognition of disconnected consumers

1 change-over contact

Width 22.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy