Carlo Gavazzi Monitoring Relay, 1 Phase, 2/500 V ac Monitor Range, SPDT, DIN Rail, 24 V, 48V ac 24 V dc
- RS Stock No.:
- 857-7905
- Mfr. Part No.:
- DUB01CD48500V
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$244.71
(exc. GST)
$269.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $244.71 |
*price indicative
- RS Stock No.:
- 857-7905
- Mfr. Part No.:
- DUB01CD48500V
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 4VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Current | 8A | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 24V, 48V | |
| Monitoring Voltage Range | 2/500 V ac | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC 60947, RoHS, EN 61000-6-2, UL, EN 60255-26, EN 61000-6-3 | |
| Width | 22.5mm | |
| Series | DUB01 | |
| Length | 99.5mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 4VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Current 8A | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 24V, 48V | ||
Monitoring Voltage Range 2/500 V ac | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC 60947, RoHS, EN 61000-6-2, UL, EN 60255-26, EN 61000-6-3 | ||
Width 22.5mm | ||
Series DUB01 | ||
Length 99.5mm | ||
Height 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Single Phase Load Monitoring Relay
Carlo Gavazzi DUB01 & PUB01 series of monitoring relays provide the user with a precise TRMS AC/DC over & under voltage monitoring options controlled by DIP switches. LED indication of status changes make simple recognition
TRMS AC/DC over & under voltage monitoring relay solution
DIP switch selection
LED indication for relay, alarm and power supply ON
SPDT contact configuration
Suitable for DIN mounting
