Eaton 2A gG/gL Cartridge Fuse, 10 x 38 mm

Subtotal (1 pack of 10 units)*

$20.54

(exc. GST)

$22.59

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 1,183 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
229-177
Mfr. Part No.:
C10G2 CYLINDRICAL FUSE 10 x 38 2A GG 500V AC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

2A

Product Type

Cartridge Fuse

Fuse Size

10 x 38 mm

Fuse Speed

gG/gL

Voltage

500V

Overall Length

38mm

Application Category

gG, gL

Series

Eaton Bussman

Diameter

10mm

Standards/Approvals

CE, GOST-R, IEC 60269, RoHS

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton Cylindrical Fuse is a reliable and essential component for ensuring safety in electrical circuits. This low voltage fuse supports a voltage rating of 500 Volts AC and an amperage rating of 2 Amps, making it ideal for various applications where circuit protection is paramount. With a breaking capacity of 120 kA, this fuse is designed to protect your equipment and wiring from overcurrent and short circuits effectively. Its compact dimensions of 10 mm in height and width, alongside a length of 38 mm, ensures it fits seamlessly into compatible fuse holders. The product is compliant with stringent safety and environmental standards, reflecting Eaton's commitment to quality and reliability in electrical components.

Compact dimensions allow for flexible installation options

Compatible with CHM Modular fuse holders for convenience

Meets stringent compliance standards for peace of mind

Ideal for use in both industrial and commercial settings

Related links