RS Better World

Siemens Monitoring Relay, 3 Phase, SPDT, DIN Rail, 24 V dc

Subtotal (1 unit)*

$754.75

(exc. GST)

$830.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$754.75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
149-172
Mfr. Part No.:
3UG5816-1AA40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

SPDT

Mount Type

DIN Rail

Terminal Type

Screw

IP Rating

IP20

Time Delay

0.1 → 30 s

Supply DC Voltage

24 V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Series

3UG5

Width

22.5mm

Length

90mm

Standards/Approvals

CCC, IEC 60664, RoHS, EAC, UL

Height

100mm

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens Monitoring Relay is used to monitoring of phase sequence, phase failure, phase asymmetry, undervoltage and overvoltage. It has contact screw terminal.

IP20 protection rated

Auto RESET

RS Better World
  • RS Stock No. 0149173
  • Mfr. Part No. 3UG5816-2AA40
Each
$754.75
  • RS Stock No. 2157853
  • Mfr. Part No. K8AK-TS1 24VAC/DC
Each
$166.28
  • RS Stock No. 8193245
  • Mfr. Part No. K8AK-LS1 100-240VAC
Each
$1,252.40
RS Better World
  • RS Stock No. 1973311
  • Mfr. Part No. 3UG5461-1AA40
Each
$2,671.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy