Siemens Monitoring Relay, 3 Phase, SPDT, 230V ac
- RS Stock No.:
- 231-8425
- Mfr. Part No.:
- 3UG4631-2AW30
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 231-8425
- Mfr. Part No.:
- 3UG4631-2AW30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Function | Window | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Switching Voltage | 250V | |
| Terminal Type | Spring Loaded | |
| IP Rating | IP20 | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Series | SIRIUS | |
| Standards/Approvals | RoHS | |
| Height | 94mm | |
| Length | 91mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Function Window | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Switching Voltage 250V | ||
Terminal Type Spring Loaded | ||
IP Rating IP20 | ||
Contact Current 5A | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 230V ac | ||
Maximum Operating Temperature 60°C | ||
Series SIRIUS | ||
Standards/Approvals RoHS | ||
Height 94mm | ||
Length 91mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
The Siemens Monitoring Relays is the most sought after product in the Control Relays domain.
EAC and CE approval
Related links
- Siemens Monitoring Relay SPDT, 230V ac
- Siemens Monitoring Relay SPDT 24V ac, 240 V ac
- Siemens Monitoring Relay SPDT 50mA to 15A 275V ac
- Siemens Monitoring Relay SPDT 240 V dc 240 V ac
- Dold Monitoring Relay SPDT 100mA to 12A 230V ac
- Siemens Monitoring Relay SPDT 24V ac, 240 V ac
- Carlo Gavazzi Monitoring Relay SPDT, 230V ac
- Siemens Monitoring Relay SPDT, 253V ac
