Siemens Monitoring Relay, 3 Phase, SPDT, Direct, 4A to 40A, 24V ac

Subtotal (1 unit)*

$702.90

(exc. GST)

$773.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$702.90

*price indicative

RS Stock No.:
213-1225
Mfr. Part No.:
3RR2242-2FA30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

SPDT

Mount Type

Direct

Minimum Current Sensed

4A

Power Consumption

4VA

Maximum Current Sensed

40A

Terminal Type

Spring Terminal

Time Delay

0 → 60 s

IP Rating

IP20

Minimum Operating Temperature

+60°C

Relay Contact Current

3A

Supply AC Voltage

24V ac

Maximum Operating Temperature

60°C

Series

3RR2

Standards/Approvals

RCM, CE, CCC, UL, RoHS, CSA, EAC

Height

109mm

Width

45mm

Length

92mm

COO (Country of Origin):
CZ
The Siemens 3RR2242-2FA30 is a Monitoring relay, can be mounted to Contactor 3RT2.2-phase Supply 24 V AC/DC 1 change-over contact Monitoring for Current overshoot and undershoot Phase failure.

Cable break with or without fault buffer ON delay 0-99 s

Noise pulse suppression 0-30 s

It has protection class rating of IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy