Siemens Monitoring Relay, 1, 3 Phase, SPDT, 253V ac

Subtotal (1 unit)*

$404.63

(exc. GST)

$445.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$404.63

*price indicative

RS Stock No.:
203-2213
Mfr. Part No.:
5TT3400
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Application

Voltage

Electrical Phase

1, 3

Contact Configuration

SPDT

Power Consumption

1VA

Terminal Type

Screw

IP Rating

IP20

Supply AC Voltage

253V ac

Width

18mm

Standards/Approvals

CE, EAC, RoHS, UKCA

Series

5TT3

Length

69mm

Height

90mm

COO (Country of Origin):
DE
The Siemens non-latching relay is a N-type, 1CO (change over) contacts voltage monitoring device with transparent cap . It has 253 VAC nominal coil voltage and a 1 W electric dissipated power. The non-latching relays well suited to push-button application

Screw termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy