Carlo Gavazzi Relay, 3 Phase, 550 V ac Monitor Range, SPDT, DIN Rail, 480V ac

N

Subtotal (1 unit)*

$219.19

(exc. GST)

$241.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$219.19

*price indicative

RS Stock No.:
805-426
Mfr. Part No.:
DPA51CM44HVAC
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Relay

Electrical Phase

3

Contact Configuration

SPDT

Mount Type

DIN Rail

Power Consumption

13VA

Switching Voltage

250V ac

Terminal Type

Screw

IP Rating

IP20

Monitoring Voltage Range

550 V ac

Contact Current

5A

Supply AC Voltage

480V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Series

DPA5

Standards/Approvals

CE

Width

17.5mm

Length

67.2mm

Height

81mm

COO (Country of Origin):
CN
The Carlo Gavazzi monitoring relay designed for 3-phase voltage monitoring, ensuring reliable detection of phase loss and sequence integrity to protect systems operating within a diverse voltage range.

Operates across a wide voltage range from 208 to 480VAC

Includes an 'HVAC' variant compliant with IEC 60335-2-40 for flammable refrigerants

Output and status LED indicators facilitate quick troubleshooting

Generates regenerated voltage detection for Active phase loss monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy