Eaton Monitoring Relay, 250 → 400 Monitor Range, 2 CO, DIN Rail, 400V ac 0 V dc
- RS Stock No.:
- 179-3546
- Mfr. Part No.:
- 184778 EMR6-W400-M-1
- Brand:
- Eaton
Subtotal (1 unit)*
$359.59
(exc. GST)
$395.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $359.59 |
*price indicative
- RS Stock No.:
- 179-3546
- Mfr. Part No.:
- 184778 EMR6-W400-M-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Monitoring Relay | |
| Function | Phase Failure, Phase Sequence | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 18VA | |
| Terminal Type | Screw | |
| IP Rating | IP50, IP20 | |
| Supply DC Voltage | 0 V dc | |
| Monitoring Voltage Range | 250 → 400 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 400V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CSA, UL | |
| Series | EMR6 | |
| Width | 22.5mm | |
| Height | 78mm | |
| Length | 109.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Monitoring Relay | ||
Function Phase Failure, Phase Sequence | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 18VA | ||
Terminal Type Screw | ||
IP Rating IP50, IP20 | ||
Supply DC Voltage 0 V dc | ||
Monitoring Voltage Range 250 → 400 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 400V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CSA, UL | ||
Series EMR6 | ||
Width 22.5mm | ||
Height 78mm | ||
Length 109.5mm | ||
- COO (Country of Origin):
- DE
Eaton Voltage Monitoring Relay, 400V AC Maximum Voltage, 50ms Measuring Cycle - EMR6 Series - 184778 EMR6-W400-M-1
Protect your equipment from a state of over-voltage or under-voltage using this voltage monitoring relay from Eaton. You can use it to monitor phase failures and phase sequences in 3-phase motors, making it a versatile choice. Mounting it is simple as the DIN rail design means you can clip it on without any tools. Thanks to a wide operating temperature range between -20°C and +60°C, this unit can withstand challenging environments. The LED indicators let you observe its operating status for quick configuration. Use this relay to monitor voltage conditions in your electrical and mechanical industrial applications.
• Adjustable reset delay/off-delay time between 0.1 and 30s for versatility
• Measuring cycle of 50ms for rapid operation
• Temperature error rating of 0.06%/°C to accommodate temperature fluctuations for enhanced accuracy
• Maximum voltage sensed of 400V AC for safe use in powerful systems
How durable is this relay?
This device has an electrical lifespan of 10,000,000 operations so you can rely on it for long-term performance. This is further enhanced by its mechanical durability rating of 30,000,000 cycles.
Note
Eaton formerly known as Moeller
Related links
- Eaton Monitoring Relay 530/820 V ac Monitor Range Snapped 820 V ac 0 to 0 V dc
- Eaton Monitoring Relay 350/580 V ac Monitor Range Snapped 580 V ac 0 V dc
- Eaton Monitoring Relay 160/300 V ac Monitor Range Snapped 300 V ac 0 V dc
- Eaton Monitoring Relay 160/300 V ac Monitor Range Snapped 300 V ac 0 to 0 V dc
- Eaton Monitoring Relay Snap 300 V ac 0 to 0 V dc
- Eaton Monitoring Relay 300/500 V ac Monitor Range Snap 500 V ac 0 to 0 V dc
- Eaton Monitoring Relay 0V ac 0 V ac
- Eaton Monitoring Relay 200/500 V ac Monitor Range 200V ac, 500 V ac
