Tele Monitoring Relay, 1, 3 Phase, 400 V ac Monitor Range, Surface Mount, 110V ac, 230 V ac 24 V dc

Subtotal (1 unit)*

$1,204.80

(exc. GST)

$1,325.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,204.80

*price indicative

RS Stock No.:
618-814
Mfr. Part No.:
NA003.COM-M64
Brand:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Product Type

Monitoring Relay

Electrical Phase

1, 3

Mount Type

Surface Mount

Terminal Type

Screw

Monitoring Voltage Range

400 V ac

Supply DC Voltage

24 V dc

Supply AC Voltage

110V ac, 230V ac

Standards/Approvals

G99-1-3 LV:2018, VDE 0126-1-1:2013, AS/NZS 4777.2:2020, EN50549-1:2019, C10/11:2021, NRS 097-2-1:2017, VDE-AR-N 4105:2018, EN50438:2013, G99-1-3 HV:2018, CEI 0-21, G98-1-2:2018, EN50549-2:2019, EN 60715

Series

RE - NA003-M64

COO (Country of Origin):
AT
The Tele Multifunctional grid and system protection relay features a Modbus RTU interface via RS485, enabling remote monitoring and control. Its functional safety is ensured through an internal redundant design, adhering to international standards. The relay supports supply voltages of 24V DC and 110 to 240V AC, with a measuring voltage range of up to 3 x 400/230V AC.

3 changeover contacts

Series installation Width 107 mm

Installation type

Each
$279.28
  • RS Stock No. 4459074
  • Mfr. Part No. BH9097.38/001 3AC400V AC40A
Each
$1,165.32
  • RS Stock No. 2751761
  • Mfr. Part No. 7SR4503-1HA20-1AA0
Each
$3,634.64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy