Siemens Monitoring Relay, 3 Phase, Panel, 24 → 60 V dc, 240V ac, 60 V ac

Subtotal (1 unit)*

$3,634.64

(exc. GST)

$3,998.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,634.64

*price indicative

RS Stock No.:
275-1761
Mfr. Part No.:
7SR4503-1HA20-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

3

Mount Type

Panel

Switching Voltage

250125V ac/dc

Power Consumption

7W

Terminal Type

Tin Plated Crimp Ring Terminal

IP Rating

IP20, IP10, IP54, IP40, IP52

Time Delay

0 → 600 s

Supply DC Voltage

24 → 60 V dc

Minimum Operating Temperature

-10°C

Relay Contact Current

5A

Supply AC Voltage

240V ac, 60V ac

Maximum Operating Temperature

60°C

Height

170.3mm

Length

216.6mm

Standards/Approvals

Modbus, RoHS, IEC-60870-5-103

Width

135.3mm

Series

Argus 7SR45

COO (Country of Origin):
IN
The Siemens Non Directional Overcurrent Protection Relay is designed for reliable electrical system protection. It features a measuring input of 1 A at 50 or 60 Hz and comes in a size 4 moulded case with reduced height. This device provides 2 Binary Inputs and 2 Binary Outputs for versatile control applications. It operates with dual powered auxiliary voltage, with CT powered functionality and an auxiliary voltage range of 24 to 60V DC, including a BI threshold of 19VDC. It is standard in design and includes a front USB port for connectivity. Additionally, it offers a rear RS485 port for communication. This device conforms to IEC 60870 5 103 and Modbus standards. The standard version of the device includes a conformal coat for protection in various environmental conditions.

Inrush current detection

Mechanical flag indication

Intelligent power management

Internal lithium battery back up

Dedicated switch onto fault protection

  • RS Stock No. 2752016
  • Mfr. Part No. 7SR1003-1LB20-2CA0
Each
$3,158.13
  • RS Stock No. 2752088
  • Mfr. Part No. 7SR1004-4LB20-2DB0
Each
$5,233.38
  • RS Stock No. 2752021
  • Mfr. Part No. 7SR1003-2JA20-2CB0
Each
$3,310.97
  • RS Stock No. 2752038
  • Mfr. Part No. 7SR1003-2LB20-2CA0
Each
$3,158.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy