Red Lion PAX LED Digital Panel Multifunction Meter for Voltage, Temperature, 45 mm x 92 mm

Subtotal (1 unit)*

$572.30

(exc. GST)

$629.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$572.30

*price indicative

RS Stock No.:
195-9188
Mfr. Part No.:
PAXLT000
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Properties Measured

Voltage, Temperature

Product Type

Digital Panel Multifunction Meter

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Number of Digits

5

Depth

104.1mm

Digit Height

14.2mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, CE

Series

PAX

Meter Type

Electronic

Minimum Measurement

0 (Type C) °C, -10 mV, -50 (Type R) °C, -50 (Type S) °C, -58 (Type R) °F, -58 (Type S) °F, -200 (Type E) °C, -200 (Type J) °C, -200 (Type K) °C, -200 (Type N) °C, -200 (Type T) °C, -328 (Type E) °F, -328 (Type J) °F, -328 (Type K) °F, -328 (Type N) °F, -328 (Type T) °F, +32 (Type C) °F, +200 (Type B) °C, +392 (Type B) °F

COO (Country of Origin):
US
The PAXLT is a versatile meter that accepts a variety of thermocouple and RTD inputs and provides a temperature display in Celsius or Fahrenheit. The readout has a 1° or 0.1° resolution. The 5-digit display has 0.56" high digits with adjustable intensity. Backlight overlay labels for °F and °C are included. The meter features a Maximum and Minimum reading memory, with programmable capture time. The capture time is used to prevent detection of false max or min readings which may occur during start-up or unusual process events. Either value can be displayed if desired. The display can be toggled manually or automatically between the selected values. Other features include thermocouple cold junction compensation, display offset and a programmable user input to perform a variety of meter control functions. Two setpoint outputs are provided, each with a Form C relay.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy