Finder DIN Rail Relay, 240V ac Coil, 16A Switching Current, DPST
- RS Stock No.:
- 257-7346
- Mfr. Part No.:
- 202282400000
- Brand:
- Finder
Subtotal (1 unit)**
$34.82
(exc. GST)
$38.30
(inc. GST)
9 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $34.82 |
**price indicative
- RS Stock No.:
- 257-7346
- Mfr. Part No.:
- 202282400000
- Brand:
- Finder
Related links
- Finder DIN Rail Relay 16A Switching Current, DPST
- Finder DIN Rail Power Relay 16A Switching Current, DPST
- Finder DIN Rail Latching Modular Step Relay 16A Switching Current, DPST-NO
- Finder DIN Rail Power Relay 16A Switching Current, DPST
- Finder DIN Rail Latching Modular Step Relay 16A Switching Current, DPST
- Finder DIN Rail Latching Modular Step Relay 16A Switching Current, DPST
- Finder DIN Rail Latching Modular Step Relay 16A Switching Current, DPST-NO
- Finder DIN Rail Monostable Relay 16A Switching Current, SPDT