Tele Monitoring Relay, 1, 3 Phase, 2 CO, DIN Rail, 12V ac, 500 V ac

Subtotal (1 unit)*

$1,363.88

(exc. GST)

$1,500.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,363.88

*price indicative

RS Stock No.:
618-813
Mfr. Part No.:
G4BM690V16ATL20
Brand:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Product Type

Monitoring Relay

Electrical Phase

1, 3

Function

Offset Double Ring End, Motor Control, Locking, Monitoring, Window

Contact Configuration

2 CO

Mount Type

DIN Rail

Switching Voltage

250V ac

Power Consumption

3W

Terminal Type

Shockproof

IP Rating

IP20, IP40

Supply AC Voltage

12V ac, 500V ac

Contact Current

16A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Width

45mm

Height

90mm

Length

103mm

Standards/Approvals

IEC 60068-1, IEC 60664-1, EN 60255-22-2, EN 60715, IEC 60947-5-1, EN 60947-8, IEC 60721-3-3 Class 3K3, UL 508, EN 60255-27, VBG 4, EN 60255-22-1

Series

GAMMA

COO (Country of Origin):
AT
The Tele Multifunctional true power monitoring relay designed for 1 or 3 phase electrical systems. With a width of just 45mm, it offers digital settings and features such as overload, underload, minimum, maximum, and window monitoring, along with fault latch capabilities and recognition of disconnected loads. The device also includes temperature monitoring for motor windings, supporting up to six PTC sensors. It is suitable for variable frequency drives (VFDs) operating at frequencies between 10 to 100Hz.

Self extinguishing plastic housing

IP40 and IP20 protection rated

Vibration and shock resistance

Mounted on DIN Rail TS 35 according to EN 60715

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy