Tele Monitoring Relay, 1 Phase, 2 CO, DIN Rail 230V ac

Subtotal (1 unit)*

$144.01

(exc. GST)

$158.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.01

*price indicative

RS Stock No.:
658-325
Mfr. Part No.:
G2TF02 230VAC
Brand:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Application

Temperature

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

2 CO

Mount Type

DIN Rail

IP Rating

IP40, IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

GAMMA

Standards/Approvals

CE

Length

108mm

Height

90mm

COO (Country of Origin):
AT
The Tele Monitoring relay is designed for motor temperature monitoring using PTC sensors. It features galvanic isolation to protect the sensor circuit and includes fault memory for tracking system errors. The relay is equipped with a test and reset button, and it also allows connection of an external reset button for convenient control and maintenance.

2 changeover contacts

Width is 22.5mm

industrial design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy