Phoenix Contact Monitoring Relay, 1 Phase, 600 V (Volts) Monitor Range, 2 CO, DIN Rail, 24V ac, 240 V ac 24 → 240
- RS Stock No.:
- 497-270
- Mfr. Part No.:
- 1336507
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$559.28
(exc. GST)
$615.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $559.28 |
*price indicative
- RS Stock No.:
- 497-270
- Mfr. Part No.:
- 1336507
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 1 | |
| Function | Undervoltage Monitoring | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 15W | |
| Terminal Type | Push-in | |
| IP Rating | IP40, IP20 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Monitoring Voltage Range | 600 V (Volts) | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 → 240 V dc | |
| Contact Current | 8A | |
| Maximum Operating Temperature | 70°C | |
| Height | 109mm | |
| Width | 22.5mm | |
| Standards/Approvals | CE, UL/C-UL Listed, UL 508, GB/T 25119, GB/T 14048.5, EN 50155 | |
| Length | 114mm | |
| Series | MACX-MR-V-600-PT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 1 | ||
Function Undervoltage Monitoring | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 15W | ||
Terminal Type Push-in | ||
IP Rating IP40, IP20 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Monitoring Voltage Range 600 V (Volts) | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 → 240 V dc | ||
Contact Current 8A | ||
Maximum Operating Temperature 70°C | ||
Height 109mm | ||
Width 22.5mm | ||
Standards/Approvals CE, UL/C-UL Listed, UL 508, GB/T 25119, GB/T 14048.5, EN 50155 | ||
Length 114mm | ||
Series MACX-MR-V-600-PT | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact Phase/Voltage Monitoring Relays 2PDT 24V ac, 240 V ac 24 to 240 V dc
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac/dc Monitor Range DIN Rail 240 V ac
- Phoenix Contact Phase/Voltage Monitoring Relays 160/690 V Monitor Range DIN Rail 240 V ac 24
- Phoenix Contact Phase/Voltage Monitoring Relays 480/900 V Monitor Range DIN Rail 240 V ac 24
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac/dc Monitor Range DIN Rail 240 V ac 240 V
- RS PRO Phase/Voltage Monitoring Relays 150 to 300 V ac Monitor Range 230V ac 270 V dc
- Phoenix Contact Monitoring Relay 0 V ac/dc to 600 V ac/dc Monitor Range Chassis 240 V ac 24 to
- Tele Phase/Voltage Monitoring Relays 3 Phase 240V ac 240 V dc
