Phoenix Contact Monitoring Relay, 3 Phase, 160/690 V Monitor Range, DPDT, DIN Rail, 24V ac, 240 V ac 24 → 240 V
- RS Stock No.:
- 509-878
- Mfr. Part No.:
- 1336410
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-878
- Mfr. Part No.:
- 1336410
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 1.5W | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Supply DC Voltage | 24 → 240 V dc | |
| Contact Current | 8A | |
| Monitoring Voltage Range | 160/690 V | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 301 489-3, GB/T 25119, CCC GB/T 14048.5, EN 62311, EN 300 330, UL/C-UL listed UL 508, EN/IEC 63000, EN 50155, CE, UKCA, EN 301 489-1 | |
| Height | 109mm | |
| Length | 114mm | |
| Width | 22.5mm | |
| Series | MACX-MR-3V-690 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 1.5W | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Supply DC Voltage 24 → 240 V dc | ||
Contact Current 8A | ||
Monitoring Voltage Range 160/690 V | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 24V ac, 240V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 301 489-3, GB/T 25119, CCC GB/T 14048.5, EN 62311, EN 300 330, UL/C-UL listed UL 508, EN/IEC 63000, EN 50155, CE, UKCA, EN 301 489-1 | ||
Height 109mm | ||
Length 114mm | ||
Width 22.5mm | ||
Series MACX-MR-3V-690 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Monitoring Relay is designed for overvoltage, undervoltage, and window monitoring. It also includes phase sequence, phase loss failure, asymmetry (adjustable), and neutral monitoring functions. This relay is ideal for ensuring the stability and safety of electrical systems with a supply voltage range of 24 V AC/DC to 240 V AC/DC.
3 phase voltage monitoring
True RMS value test
IP40 and IP20 protection
RoHS compliant
- RS Stock No. 0519985
- Mfr. Part No. 1336408
Each
$213.50
- RS Stock No. 0497819
- Mfr. Part No. 1336412
Each
$520.20
- RS Stock No. 0496840
- Mfr. Part No. 1487448
Each
$449.97
- RS Stock No. 0519987
- Mfr. Part No. 1336512
Each
$512.96
Related links
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 to 240 V dc V
- Phoenix Contact Monitoring Relay 160/690 V ac Monitor Range DIN Rail 240 V ac 240 V dc
- Phoenix Contact Phase/Voltage Monitoring Relays 160/690 V Monitor Range DIN Rail 240 V ac 24
- Tele Monitoring Relay 160 to 240 V Monitor Range DIN Rail 400 V ac
- Siemens Monitoring Relay 160/690 V ac Monitor Range Snap-On 690 V ac
- Phoenix Contact Monitoring Relay 160 to 300 VAC Monitor Range DIN Rail 240 V ac 240 V dc
- ABB Monitoring Relay 160/300 V ac Monitor Range DIN Rail
- Schneider Electric Monitoring Relay DPDT 240V ac 240 V dc











