Schneider Electric Monitoring Relay, 1/100 V Monitor Range, DPDT, DIN Rail, 240V ac 240 V dc
- RS Stock No.:
- 146-143
- Mfr. Part No.:
- RM35UA12MW
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$349.12
(exc. GST)
$384.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $349.12 | - |
| 3 - 4 | $336.90 | 3% |
| 5 + | $321.89 | 7% |
*price indicative
- RS Stock No.:
- 146-143
- Mfr. Part No.:
- RM35UA12MW
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac/dc | |
| Power Consumption | 3.5VA | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP30 | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | +50°C | |
| Monitoring Voltage Range | 1/100 V | |
| Supply DC Voltage | 240 V dc | |
| Contact Current | 5mA | |
| Maximum Operating Temperature | 50°C | |
| Length | 72mm | |
| Width | 35mm | |
| Standards/Approvals | CE, CSA, UL | |
| Series | Harmony Control | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac/dc | ||
Power Consumption 3.5VA | ||
Terminal Type Screw | ||
IP Rating IP20, IP30 | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature +50°C | ||
Monitoring Voltage Range 1/100 V | ||
Supply DC Voltage 240 V dc | ||
Contact Current 5mA | ||
Maximum Operating Temperature 50°C | ||
Length 72mm | ||
Width 35mm | ||
Standards/Approvals CE, CSA, UL | ||
Series Harmony Control | ||
Height 90mm | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Control Series Monitoring Relay, DPDT Contact Configuration, Voltage Monitoring Application - RM35UA12MW
This monitoring relay is engineered for accurate voltage detection across a variety of electrical applications. Its robust features provide effective overvoltage and undervoltage protection, making it essential for automation and electrical monitoring. With compatibility for diverse voltage inputs, it offers dependable performance for professionals in the electronics and mechanical sectors.
Features & Benefits
• Adjustable time delay from 0.3 to 30 seconds enhances operational flexibility
• Dual contact configuration ensures effective switching functionality
• Compact DIN rail mounting facilitates installation in various systems
• Designed for overvoltage and undervoltage protection increases safety
• Accommodates a wide voltage sensing range from 1V to 100V for versatility
• Strong electrical characteristics support long-term performance and durability
Applications
• Monitoring voltage levels in industrial settings
• Protecting sensitive electrical equipment from voltage fluctuations
• Utilised in automation systems requiring precise voltage control
• Applicable in control panels and automated machinery setups
What type of connections are used for this relay?
This device employs screw terminal connections, allowing for secure wiring without cable ends.
Can the time delay settings be modified after installation?
Yes, the adjustable time delay feature can be easily altered during operation.
What ambient conditions can this device withstand?
It operates effectively within a temperature range of -20°C to +50°C.
How is the relay status indicated during operation?
Power and relay statuses are visually indicated using green and yellow LEDs.
Is it necessary to switch off power to reset the relay?
Yes, the power supply must be turned off to reset the relay after activation.
Approvals
UL, CSA, GL, C-Tick, GOST
Standards
NF EN 60255-6 and IEC 60255-6
- RS Stock No. 0146109
- Mfr. Part No. RM35UA11MW
Each
$276.14
- RS Stock No. 0146187
- Mfr. Part No. RM35UA13MW
Each
$351.26
- RS Stock No. 7757968
- Mfr. Part No. 1SVR730831R1400 CM-ESS.2S
Each
$435.39
- RS Stock No. 6149347
- Mfr. Part No. 84870700
Each
$256.49
Related links
- Schneider Electric Monitoring Relay 1 to 100 V ac/dc 50/60 Hz Monitor Range DIN Rail 240 V ac
- Schneider Electric Monitoring Relay DPDT 240V ac 240 V dc
- Schneider Electric Monitoring Relay 15/1500 V ac Monitor Range DIN Rail 240 V ac 240 V ac
- Schneider Electric Monitoring Relay 200/240 V ac Monitor Range DIN Rail 240 V ac
- Schneider Electric Monitoring Relay 200 to 240 VAC Monitor Range DIN Rail 240 V ac
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 to 240 V dc
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 to 240 V dc V
- Tele Monitoring Relay 160 to 240 V Monitor Range DIN Rail 400 V ac











