ABB Monitoring Relay, 1 Phase, DPDT, DIN Rail, 240V ac 240 V dc
- RS Stock No.:
- 775-7968
- Mfr. Part No.:
- 1SVR730831R1400 CM-ESS.2S
- Brand:
- ABB
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$597.76
(exc. GST)
$657.54
(inc. GST)
- RS Stock No.:
- 775-7968
- Mfr. Part No.:
- 1SVR730831R1400 CM-ESS.2S
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 1 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 240V | |
| Power Consumption | 0.75W | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 240V ac | |
| Supply DC Voltage | 240 V dc | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS | |
| Length | 103.7mm | |
| Height | 85.6mm | |
| Series | CM-ESS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 1 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 240V | ||
Power Consumption 0.75W | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 240V ac | ||
Supply DC Voltage 240 V dc | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals RoHS | ||
Length 103.7mm | ||
Height 85.6mm | ||
Series CM-ESS | ||
- COO (Country of Origin):
- DE
CM-ESS Voltage Monitoring Relay - Single Phase AC/DC
Depending on the configuration, the voltage monitoring relays CM-ESS.1 and CM-ESS.2 can be used for over- or undervoltage monitoring in single-phase AC and/or DC systems. The voltage to be monitored (measured value) is applied to terminals B-C. The devices work according the open-circuit principle.
If the measured value exceeds resp. drops below the adjusted threshold value, the output relay(s) energize(s): on the CM-ESS.1 immediately, on the CM-ESS.2 after the set tripping delay TV. If the measured value exceeds resp. drops below the threshold value plus resp. minus the adjusted hysteresis, the output relay(s) de-energize(s).
Monitoring of DC- and AC-voltages from 3-600V
RMS measuring principle
One device includes 4 measuring ranges: 3-30V, 6-60V, 30-300V, 60-600V
Over- and undervoltage monitoring configurable
Hysteresis adjustable from 3-30%
Tripping delay TV adjustable 0; 0.1-30s
3 supply voltage versions
2 c/o contacts
22.5mm width
3 LED's for status indication
Related links
- ABB Monitoring Relay DPDT 240V ac 240 V dc
- ABB Monitoring Relay 1 Phase DIN Rail, 240V ac 240 V dc
- ABB Monitoring Relay 3 Phase DIN Rail, 240V ac 240 V dc
- ABB Monitoring Relay 1 Phase DIN Rail, 240V ac 240 V dc
- ABB Monitoring Relay DPDT 240V ac 240 V dc
- ABB Monitoring Relay DPDT 720V ac
- ABB Monitoring Relay SPDT 240V ac 240 V dc
- ABB Monitoring Relay DPDT 0.1mA to 100mA 240V ac
