Schneider Electric Monitoring Relay, DPDT, DIN Rail, 240V ac 240 V dc
- RS Stock No.:
- 146-187
- Mfr. Part No.:
- RM35UA13MW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$351.26
(exc. GST)
$386.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 11 December 2026
- Plus 2 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $351.26 |
*price indicative
- RS Stock No.:
- 146-187
- Mfr. Part No.:
- RM35UA13MW
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Function | Phase Failure Detection, Phase Sequence | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac/dc | |
| Power Consumption | 3.5VA | |
| Terminal Type | Screw | |
| IP Rating | IP30, IP20 | |
| Supply AC Voltage | 240V ac | |
| Supply DC Voltage | 240 V dc | |
| Contact Current | 5A | |
| Minimum Operating Temperature | +50°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 35mm | |
| Standards/Approvals | CE, CSA, UL | |
| Length | 72mm | |
| Series | Harmony Control | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Function Phase Failure Detection, Phase Sequence | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac/dc | ||
Power Consumption 3.5VA | ||
Terminal Type Screw | ||
IP Rating IP30, IP20 | ||
Supply AC Voltage 240V ac | ||
Supply DC Voltage 240 V dc | ||
Contact Current 5A | ||
Minimum Operating Temperature +50°C | ||
Maximum Operating Temperature 50°C | ||
Width 35mm | ||
Standards/Approvals CE, CSA, UL | ||
Length 72mm | ||
Series Harmony Control | ||
Height 90mm | ||
Schneider Electric Harmony Control Series Monitoring Relay, DPDT Contact Configuration, Voltage Monitoring Application - RM35UA13MW
This monitoring relay is designed for effective voltage control in various electrical setups, playing a crucial role in the protection and efficiency of electrical systems by detecting both overvoltage and undervoltage conditions. It is particularly suited for industrial automation, enhancing reliability across critical applications.
Features & Benefits
• Dual-pole, double-throw (DPDT) configuration simplifies switching processes
• Adjustable time delay ranging from 0.3 to 30 seconds caters to diverse applications
• Voltage sensing range of 15 to 600V supports a variety of systems
• Screw terminal connections ensure secure and straightforward installation
• Maximum switching capacity of 1250 VA for enhanced performance
• Designed for DIN rail mounting for efficient use of space
Applications
• Monitoring voltage levels in industrial machinery
• Protecting sensitive electronic equipment
• Utilising in control panels for voltage management
• Employed in automation systems for real-time monitoring
• Applied in energy distribution systems to enhance safety and efficiency
What is the installation process for this device?
It can be easily mounted on a DIN rail, providing stable installation and accessibility for maintenance.
How does it manage voltage anomalies?
The relay detects overvoltage and undervoltage, activating safety measures to prevent damage.
What is the response time for voltage detection?
The device features a configurable time delay from 0.3 to 30 seconds, allowing for customised response to voltage fluctuations.
Can it be used in a high-temperature environment?
It operates efficiently within a temperature range of -20°C to +50°C, suitable for most industrial conditions.
Approvals
UL, CSA, GL, C-Tick, GOST
Standards
NF EN 60255-6 and IEC 60255-6
- RS Stock No. 6149347
- Mfr. Part No. 84870700
Each
$256.49
- RS Stock No. 7758024
- Mfr. Part No. 1SVR740830R0400 CM-ESS.2P
Each
$435.61
- RS Stock No. 0658339
- Mfr. Part No. G2FW400VL20 24-240V AC/DC
Each
$406.78
- RS Stock No. 7757955
- Mfr. Part No. 1SVR730830R0400 CM-ESS.2S
Each
$597.76
Related links
- Schneider Electric Monitoring Relay DPDT 240V ac 240 V dc
- Schneider Electric Monitoring Relay DPDT 240V ac 240 V dc
- Schneider Electric Monitoring Relay DIN Rail, 240V ac 240 V dc
- Schneider Electric Monitoring Relay SPDT 240V ac 240 V dc
- Crouzet Monitoring Relay DIN Rail, 240V ac 240 V dc
- Schneider Electric Monitoring Relay DPDT 0.15A to 15A 240V ac
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac 24 to 240 V ac












