Schneider Electric Monitoring Relay, 3 Phase, 200/240 V ac Monitor Range, DPDT, DIN Rail, 200V ac, 240 V ac
- RS Stock No.:
- 124-0185
- Mfr. Part No.:
- RM22TU21
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$157.73
(exc. GST)
$173.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.73 |
*price indicative
- RS Stock No.:
- 124-0185
- Mfr. Part No.:
- RM22TU21
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 10VA | |
| Switching Voltage | 250V ac | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP50, IP20 | |
| Monitoring Voltage Range | 200/240 V ac | |
| Contact Current | 8A | |
| Supply AC Voltage | 200V ac, 240V ac | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 79.5mm | |
| Standards/Approvals | REACH, RoHS, IEC 60068-2-30, IEC 60068-2-27, IEC 60068-2-6, IEC 60255-27 | |
| Length | 22.9mm | |
| Series | Harmony Control | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 10VA | ||
Switching Voltage 250V ac | ||
Terminal Type Screw | ||
IP Rating IP40, IP50, IP20 | ||
Monitoring Voltage Range 200/240 V ac | ||
Contact Current 8A | ||
Supply AC Voltage 200V ac, 240V ac | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Width 79.5mm | ||
Standards/Approvals REACH, RoHS, IEC 60068-2-30, IEC 60068-2-27, IEC 60068-2-6, IEC 60255-27 | ||
Length 22.9mm | ||
Series Harmony Control | ||
Height 90mm | ||
Schneider Electric RM22TU21
This Harmony RM22-TU relay allows monitoring of phase and undervoltage/overtage in 3-phase networks. This modular multi function 3-phase control relay is ideal for monitoring of electrical values in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has one of market slim form-factors with 22.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 1-pole DIN device. It also offers a diagnostic button, sealable cover, simple and precise settings with screw trimmers. It provides automatic shutdown management and fault information to user for a quick fault identification and troubleshooting. multi function controller for wide choice selected in hard-wired logic automated systems, ideal for refurbishment of old installations without using a PLC. 0 0 0 0 0 0 0 0 0
Features & Benefits
Typical Applications
Customers will typically find this phase control relay being used in applications that include:;Three-phase motors
Related links
- Schneider Electric Monitoring Relay 200/240 V ac Monitor Range DIN Rail 240 V ac
- Schneider Electric Monitoring Relay 200 to 240 VAC Monitor Range DIN Rail 240 V ac
- Omron Monitoring Relay 200/400 V ac Monitor Range DIN Rail 400 V ac 30 V ac
- Schneider Electric Monitoring Relay 15/1500 V ac Monitor Range DIN Rail 240 V ac 240 V ac
- Omron Monitoring Relay 200/480 V ac Monitor Range DIN Rail 480 V ac
- Eaton Monitoring Relay 200/500 V ac Monitor Range 200V ac, 500 V ac
- Schneider Electric Monitoring Relay 1 to 100 V ac/dc 50/60 Hz Monitor Range DIN Rail 240 V ac
- Schneider Electric Monitoring Relay 0 V ac Monitor Range DIN Rail, 0V ac
