- RS Stock No.:
- 200-6590
- Mfr. Part No.:
- CC0603KRX7R9BB102
- Brand:
- Yageo
5250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.011
(exc. GST)
$0.012
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 8000 | $0.011 | $44.00 |
12000 - 56000 | $0.011 | $44.00 |
60000 + | $0.009 | $36.00 |
*price indicative
- RS Stock No.:
- 200-6590
- Mfr. Part No.:
- CC0603KRX7R9BB102
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
Yageo 0603
Yageo 0603 Surface mount ceramic capacitors consists of a
rectangular block of ceramic dielectricin which a number of interleaved
metal electrodes are contained
rectangular block of ceramic dielectricin which a number of interleaved
metal electrodes are contained
Applications
Television receivers
Tuners
Cameras
Tuners
Tuners
Cameras
Tuners
The Yageo 1nF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Length | 1.6mm |
Series | Standard |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Related links
- Yageo 1nF MLCC, 50V dc V, ±10% , SMD
- Yageo 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Yageo 1nF MLCC, 50V dc V, ±5% , SMD
- Yageo 1nF MLCC, 50V dc V, ±1% , SMD
- Yageo 1nF MLCC, 250V dc V, ±10% , SMD
- Yageo 1nF MLCC, 500V dc V, ±10% , SMD
- Yageo 1nF MLCC, 200V dc V, ±10% , SMD
- Yageo 1nF MLCC, 2kV dc V, ±10% , SMD