Yageo 180 pF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface
- RS Stock No.:
- 200-6456
- Distrelec Article No.:
- 304-40-047
- Mfr. Part No.:
- CC0603FRNPO9BN181
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $3.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$10.00
(exc. GST)
$11.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | $0.10 | $10.00 | - |
| 1000 - 1900 | $0.097 | $9.70 | $3.00 |
| 2000 + | $0.096 | $9.60 | $8.00 |
*price indicative
- RS Stock No.:
- 200-6456
- Distrelec Article No.:
- 304-40-047
- Mfr. Part No.:
- CC0603FRNPO9BN181
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 180pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Height | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22 | |
| Width | 800μm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 180pF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Height 800μm | ||
Length 1.6mm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22 | ||
Width 800μm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
The Yageo 180pF capacitor has a lead free termination. It is ideally suited for consumer electronics such as tuners, television receivers, cameras and telecommunication devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
- RS Stock No. 2006456P
- Mfr. Part No. CC0603FRNPO9BN181
Each (Supplied on a Reel)
$0.10
- RS Stock No. 2006449
- Mfr. Part No. CC0603FRNPO9BN100
Each (On a Tape of 100)
$0.098
- RS Stock No. 2006449P
- Mfr. Part No. CC0603FRNPO9BN100
Each (Supplied on a Reel)
$0.098
- RS Stock No. 1992148
- Mfr. Part No. CC0402FRNPO9BN270
Each (On a Tape of 500)
$0.034
Related links
- Yageo 180 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Yageo 180 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 180 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- KEMET 180 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KYOCERA AVX 180 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 15 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Yageo 22 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Yageo 33 pF Multilayer Ceramic Capacitor ±1 %, Surface











