Yageo 1 nF Multilayer Ceramic Capacitor, 3kV dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$10.61

(exc. GST)

$11.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 240$1.061$10.61-
250 - 490$1.034$10.342%
500 +$1.019$10.193%

*price indicative

Packaging Options:
RS Stock No.:
199-2435
Mfr. Part No.:
CC1812KKX7REBB102
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

3kV dc

Package/Case

1812

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Standards/Approvals

IEC 60384-21/22, RoHS

Length

4.5mm

Width

3.2mm

Suppression Class

X7R

Maximum Operating Temperature

125°C

Yageo 1nF multilayer ceramic capacitors is a high voltage X7R series chip capacitors with lead-free terminations. It is suitable for PCs, hard disk, power supplies, LCD panel, ADSL and modem.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy