- RS Stock No.:
- 198-8206
- Mfr. Part No.:
- CS0603KRX7R9BB102
- Brand:
- Yageo
2000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 100)
$0.038
(exc. GST)
$0.042
(inc. GST)
Units | Per unit | Per Tape* |
100 - 900 | $0.038 | $3.80 |
1000 - 1900 | $0.037 | $3.70 |
2000 + | $0.036 | $3.60 |
*price indicative |
- RS Stock No.:
- 198-8206
- Mfr. Part No.:
- CS0603KRX7R9BB102
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
The Yageo 1nF multilayer ceramic capacitors MLCC is X7R series chip capacitors with flexible lead-free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station.
Supplied in tape on reel.
Leaded-free termination meet RoHS requirements.
Improved resistance to thermal stresses.
Increased mechanical performance.
Leaded-free termination meet RoHS requirements.
Improved resistance to thermal stresses.
Increased mechanical performance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Series | Standard |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |