Infineon HEXFET N-Channel MOSFET, 50 A, 200 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 919-5019
- Mfr. Part No.:
- IRFP260NPBF
- Brand:
- Infineon
This image is representative of the product range
Add 50 more to save $0.50
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$76.45
(exc. GST)
$84.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 700 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | $3.058 | $76.45 | - |
| 50 - 75 | $3.048 | $76.20 | $0.50 |
| 100 + | $3.012 | $75.30 | $4.60 |
*price indicative
- RS Stock No.:
- 919-5019
- Mfr. Part No.:
- IRFP260NPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-247 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 234nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 300W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Height | 20.3mm | |
| Length | 15.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-247 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 234nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 300W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Height 20.3mm | ||
Length 15.9mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 50A Maximum Continuous Drain Current, 300W Maximum Power Dissipation - IRFP260NPBF
Features & Benefits
Applications
What is the maximum power dissipation for this component?
How does the low Rds(on) benefit circuit efficiency?
What are the advantages of using this MOSFET in power applications?
Is it easy to install with other components in a circuit?
How does the enhance mode design affect performance?
Related links
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247 IRFP260NPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247 IRFP260MPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247
