- RS Stock No.:
- 198-8010
- Mfr. Part No.:
- CC0805FRNPO9BN102
- Brand:
- Yageo
On back order for despatch 24/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Tape of 100)
$0.106
(exc. GST)
$0.117
(inc. GST)
Units | Per unit | Per Tape* |
100 - 900 | $0.106 | $10.60 |
1000 - 1900 | $0.103 | $10.30 |
2000 + | $0.102 | $10.20 |
*price indicative |
- RS Stock No.:
- 198-8010
- Mfr. Part No.:
- CC0805FRNPO9BN102
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Yageo 1nF capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin.
End terminations are lead-free
Halogen Free compliant
Halogen Free compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±1% |
Dimensions | 2.0 x 1.25 x 0.6mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.6mm |
Series | Standard |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |